
RN55D1501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1501FRE6TR-ND - Tape & Reel (TR) 541-RN55D1501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1501FRE6 |
Description | RES 1.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1501FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.36800 | ₹373.68 |
| 25 | ₹31.79520 | ₹794.88 |
| 50 | ₹28.27260 | ₹1,413.63 |
| 100 | ₹25.28140 | ₹2,528.14 |
| 250 | ₹22.00308 | ₹5,500.77 |
| 500 | ₹19.95112 | ₹9,975.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.20668 | ₹18,206.68 |
| 2,000 | ₹16.72456 | ₹33,449.12 |
| 3,000 | ₹15.96307 | ₹47,889.21 |
| 5,000 | ₹15.10154 | ₹75,507.70 |
| 7,000 | ₹14.58800 | ₹1,02,116.00 |
| 10,000 | ₹14.08646 | ₹1,40,864.60 |