15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1502FRE6

DigiKey Part Number
541-RN55D1502FRE6TR-ND - Tape & Reel (TR)
541-RN55D1502FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1502FRE6
Description
RES 15K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1502FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,505
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹35.31700₹353.17
25₹30.00600₹750.15
50₹26.66980₹1,333.49
100₹23.84630₹2,384.63
250₹20.74320₹5,185.80
500₹18.80120₹9,400.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.49381₹17,493.81
2,000₹16.06294₹32,125.88
3,000₹15.32785₹45,983.55
5,000₹14.49639₹72,481.95
7,000₹14.00080₹98,005.60
10,000₹13.51663₹1,35,166.30
Manufacturers Standard Package