
RN55D1502FB14 | |
|---|---|
DigiKey Part Number | RN55D1502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1502FB14 |
Description | RES 15K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1502FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹194.76000 | ₹194.76 |
| 10 | ₹129.15600 | ₹1,291.56 |
| 25 | ₹111.26400 | ₹2,781.60 |
| 50 | ₹100.08180 | ₹5,004.09 |
| 100 | ₹90.57680 | ₹9,057.68 |
| 300 | ₹78.33527 | ₹23,500.58 |
| 500 | ₹73.63184 | ₹36,815.92 |
| 1,000 | ₹68.09008 | ₹68,090.08 |
| 5,000 | ₹58.23175 | ₹2,91,158.75 |