
RN55D2003FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D2003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2003FB14 |
Description | RES 200K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2003FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹51.99800 | ₹519.98 |
| 25 | ₹44.39400 | ₹1,109.85 |
| 50 | ₹39.58540 | ₹1,979.27 |
| 100 | ₹35.51320 | ₹3,551.32 |
| 300 | ₹30.26680 | ₹9,080.04 |
| 500 | ₹28.24840 | ₹14,124.20 |
| 1,000 | ₹25.87030 | ₹25,870.30 |
| 5,000 | ₹21.63611 | ₹1,08,180.55 |