
RN55D2611FB14 | |
|---|---|
DigiKey Part Number | RN55D2611FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2611FB14 |
Description | RES 2.61K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2611FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55C2611FB14 | Vishay Dale | 100 | 541-RN55C2611FB14-ND | ₹662.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹260.92000 | ₹260.92 |
| 10 | ₹173.97800 | ₹1,739.78 |
| 25 | ₹150.47680 | ₹3,761.92 |
| 50 | ₹135.73480 | ₹6,786.74 |
| 100 | ₹123.21050 | ₹12,321.05 |
| 300 | ₹107.08623 | ₹32,125.87 |
| 500 | ₹100.89434 | ₹50,447.17 |
| 1,000 | ₹93.59695 | ₹93,596.95 |
| 5,000 | ₹80.61595 | ₹4,03,079.75 |