
RN55D3161FRE6 | |
---|---|
DigiKey Part Number | 541-RN55D3161FRE6TR-ND - Tape & Reel (TR) 541-RN55D3161FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D3161FRE6 |
Description | RES 3.16K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3161FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹52.36000 | ₹52.36 |
10 | ₹33.63200 | ₹336.32 |
25 | ₹28.57440 | ₹714.36 |
50 | ₹25.39740 | ₹1,269.87 |
100 | ₹22.70860 | ₹2,270.86 |
250 | ₹19.75352 | ₹4,938.38 |
500 | ₹17.90418 | ₹8,952.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.65916 | ₹16,659.16 |
2,000 | ₹15.29656 | ₹30,593.12 |
3,000 | ₹14.59655 | ₹43,789.65 |
5,000 | ₹13.80475 | ₹69,023.75 |
7,000 | ₹13.33280 | ₹93,329.60 |
10,000 | ₹12.87174 | ₹1,28,717.40 |
12,000 | ₹12.65055 | ₹1,51,806.60 |
24,000 | ₹11.89153 | ₹2,85,396.72 |
25,000 | ₹11.85059 | ₹2,96,264.75 |