
RN55D3321FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D3321FRE6TR-ND - Tape & Reel (TR) 541-RN55D3321FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D3321FRE6 |
Description | RES 3.32K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3321FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹37.64700 | ₹376.47 |
| 25 | ₹32.05600 | ₹801.40 |
| 50 | ₹28.51500 | ₹1,425.75 |
| 100 | ₹25.51430 | ₹2,551.43 |
| 250 | ₹22.21556 | ₹5,553.89 |
| 500 | ₹20.15054 | ₹10,075.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.67879 | ₹21,678.79 |
| 2,000 | ₹19.94926 | ₹39,898.52 |
| 3,000 | ₹19.06089 | ₹57,182.67 |
| 5,000 | ₹18.05591 | ₹90,279.55 |
| 7,000 | ₹17.45680 | ₹1,22,197.60 |
| 10,000 | ₹16.87151 | ₹1,68,715.10 |