
RN55D4020FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D4020FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4020FB14 |
Description | RES 402 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4020FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.01000 | ₹328.01 |
| 10 | ₹220.47800 | ₹2,204.78 |
| 25 | ₹191.21760 | ₹4,780.44 |
| 50 | ₹172.89740 | ₹8,644.87 |
| 100 | ₹157.31660 | ₹15,731.66 |
| 300 | ₹137.26610 | ₹41,179.83 |
| 500 | ₹129.56768 | ₹64,783.84 |
| 1,000 | ₹120.49788 | ₹1,20,497.88 |
| 5,000 | ₹104.36254 | ₹5,21,812.70 |