RN55D4423FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹328.25810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹107.19792
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹328.25810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹67.12116
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.40243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹80.82262
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹26.51640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹52.56602
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹9.84322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹18.95309
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹46.38440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹8.70220
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4423FRE6

DigiKey Part Number
RN55D4423FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D4423FRE6
Description
RES 442K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
442 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4423FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹15.48602₹15,486.02
Manufacturers Standard Package