
RN55D4702FB14 | |
|---|---|
DigiKey Part Number | RN55D4702FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4702FB14 |
Description | RES 47K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4702FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹33.64000 | ₹336.40 |
| 25 | ₹28.58960 | ₹714.74 |
| 50 | ₹25.40260 | ₹1,270.13 |
| 100 | ₹22.69080 | ₹2,269.08 |
| 300 | ₹19.20563 | ₹5,761.69 |
| 500 | ₹17.86748 | ₹8,933.74 |
| 1,000 | ₹16.28705 | ₹16,287.05 |
| 5,000 | ₹13.47358 | ₹67,367.90 |