
RN55D4702FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4702FRE6TR-ND - Tape & Reel (TR) 541-RN55D4702FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4702FRE6 |
Description | RES 47K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4702FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.97000 | ₹359.70 |
| 25 | ₹30.60240 | ₹765.06 |
| 50 | ₹27.21040 | ₹1,360.52 |
| 100 | ₹24.32150 | ₹2,432.15 |
| 250 | ₹21.15696 | ₹5,289.24 |
| 500 | ₹19.17768 | ₹9,588.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹19.83184 | ₹19,831.84 |
| 2,000 | ₹18.23324 | ₹36,466.48 |
| 3,000 | ₹17.41211 | ₹52,236.33 |
| 5,000 | ₹16.48293 | ₹82,414.65 |
| 7,000 | ₹15.92908 | ₹1,11,503.56 |
| 10,000 | ₹15.38808 | ₹1,53,880.80 |