
RN55D4751FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4751FRE6TR-ND - Tape & Reel (TR) 541-RN55D4751FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4751FRE6 |
Description | RES 4.75K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4751FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.29200 | ₹342.92 |
| 25 | ₹29.14840 | ₹728.71 |
| 50 | ₹25.90580 | ₹1,295.29 |
| 100 | ₹23.13810 | ₹2,313.81 |
| 250 | ₹20.12072 | ₹5,030.18 |
| 500 | ₹18.22718 | ₹9,113.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.61879 | ₹16,618.79 |
| 2,000 | ₹15.25222 | ₹30,504.44 |
| 3,000 | ₹14.54975 | ₹43,649.25 |
| 5,000 | ₹13.75500 | ₹68,775.00 |
| 7,000 | ₹13.28153 | ₹92,970.71 |
| 10,000 | ₹12.81876 | ₹1,28,187.60 |