4.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4871FRE6

DigiKey Part Number
541-RN55D4871FRE6TR-ND - Tape & Reel (TR)
541-RN55D4871FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D4871FRE6
Description
RES 4.87K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4871FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,453
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹35.03800₹350.38
25₹29.81960₹745.49
50₹26.50200₹1,325.10
100₹23.67860₹2,367.86
250₹20.59412₹5,148.53
500₹18.66330₹9,331.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.02042₹17,020.42
2,000₹15.62357₹31,247.14
3,000₹14.90634₹44,719.02
5,000₹14.09476₹70,473.80
7,000₹13.61101₹95,277.07
10,000₹13.13857₹1,31,385.70
Manufacturers Standard Package