
RN55D4871FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4871FRE6TR-ND - Tape & Reel (TR) 541-RN55D4871FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4871FRE6 |
Description | RES 4.87K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4871FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹35.03800 | ₹350.38 |
| 25 | ₹29.81960 | ₹745.49 |
| 50 | ₹26.50200 | ₹1,325.10 |
| 100 | ₹23.67860 | ₹2,367.86 |
| 250 | ₹20.59412 | ₹5,148.53 |
| 500 | ₹18.66330 | ₹9,331.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.02042 | ₹17,020.42 |
| 2,000 | ₹15.62357 | ₹31,247.14 |
| 3,000 | ₹14.90634 | ₹44,719.02 |
| 5,000 | ₹14.09476 | ₹70,473.80 |
| 7,000 | ₹13.61101 | ₹95,277.07 |
| 10,000 | ₹13.13857 | ₹1,31,385.70 |