4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4991FRE6

DigiKey Part Number
541-RN55D4991FRE6TR-ND - Tape & Reel (TR)
541-RN55D4991FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D4991FRE6
Description
RES 4.99K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4991FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹36.90200₹369.02
25₹31.34760₹783.69
50₹27.88120₹1,394.06
100₹24.93660₹2,493.66
250₹21.69744₹5,424.36
500₹19.67342₹9,836.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.95042₹17,950.42
2,000₹16.48647₹32,972.94
3,000₹15.73446₹47,203.38
5,000₹14.88367₹74,418.35
7,000₹14.37660₹1,00,636.20
10,000₹13.88127₹1,38,812.70
Manufacturers Standard Package