RN55E3480FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹4.39010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.39010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1.90940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹4.39010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.52738
Datasheet
348 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E3480FRSL

DigiKey Part Number
RN55E3480FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E3480FRSL
Description
RES 348 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E3480FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹98.76412₹49,382.06