
RN60C1001DRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1001DRE6TR-ND - Tape & Reel (TR) 541-RN60C1001DRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1001DRE6 |
Description | RES 1K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1001DRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹37.31160 | ₹932.79 |
| 50 | ₹33.23020 | ₹1,661.51 |
| 100 | ₹29.76360 | ₹2,976.36 |
| 250 | ₹25.95788 | ₹6,489.47 |
| 500 | ₹23.57420 | ₹11,787.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.55019 | ₹21,550.19 |
| 2,000 | ₹19.82998 | ₹39,659.96 |
| 3,000 | ₹18.94596 | ₹56,837.88 |
| 5,000 | ₹17.94613 | ₹89,730.65 |
| 7,000 | ₹17.35017 | ₹1,21,451.19 |
| 10,000 | ₹16.76817 | ₹1,67,681.70 |