
RN60C1001FB14 | |
|---|---|
DigiKey Part Number | 541-RN60C1001FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C1001FB14 |
Description | RES 1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1001FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹281.42000 | ₹281.42 |
| 10 | ₹187.95600 | ₹1,879.56 |
| 25 | ₹162.66560 | ₹4,066.64 |
| 50 | ₹146.84240 | ₹7,342.12 |
| 100 | ₹133.38640 | ₹13,338.64 |
| 300 | ₹116.08180 | ₹34,824.54 |
| 500 | ₹109.43578 | ₹54,717.89 |
| 1,000 | ₹101.60349 | ₹1,01,603.49 |
| 5,000 | ₹87.67144 | ₹4,38,357.20 |