1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1001FRE6

DigiKey Part Number
541-RN60C1001FRE6TR-ND - Tape & Reel (TR)
541-RN60C1001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1001FRE6
Description
RES 1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,086
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹47.05900₹470.59
25₹40.14440₹1,003.61
50₹35.80200₹1,790.10
100₹32.08390₹3,208.39
250₹28.01916₹7,004.79
500₹25.47146₹12,735.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.77361₹23,773.61
2,000₹21.89731₹43,794.62
3,000₹20.93330₹62,799.90
5,000₹19.84303₹99,215.15
7,000₹19.19312₹1,34,351.84
10,000₹18.55846₹1,85,584.60
Manufacturers Standard Package