
RN60C1002DRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1002DRE6TR-ND - Tape & Reel (TR) 541-RN60C1002DRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1002DRE6 |
Description | RES 10K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1002DRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹64.67100 | ₹646.71 |
| 25 | ₹55.27800 | ₹1,381.95 |
| 50 | ₹49.38860 | ₹2,469.43 |
| 100 | ₹44.40310 | ₹4,440.31 |
| 250 | ₹38.92192 | ₹9,730.48 |
| 500 | ₹35.49454 | ₹17,747.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹40.23865 | ₹40,238.65 |
| 2,000 | ₹37.26136 | ₹74,522.72 |
| 3,000 | ₹35.73186 | ₹1,07,195.58 |
| 5,000 | ₹34.00152 | ₹1,70,007.60 |
| 7,000 | ₹32.97054 | ₹2,30,793.78 |
| 10,000 | ₹31.96345 | ₹3,19,634.50 |