
RN60C1004FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1004FRE6TR-ND - Tape & Reel (TR) 541-RN60C1004FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1004FRE6 |
Description | RES 1M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1004FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹37.12520 | ₹928.13 |
| 50 | ₹33.06240 | ₹1,653.12 |
| 100 | ₹29.61450 | ₹2,961.45 |
| 250 | ₹25.83488 | ₹6,458.72 |
| 500 | ₹23.46796 | ₹11,733.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹21.88566 | ₹21,885.66 |
| 2,000 | ₹20.14169 | ₹40,283.38 |
| 3,000 | ₹19.24570 | ₹57,737.10 |
| 5,000 | ₹18.23203 | ₹91,160.15 |
| 7,000 | ₹17.62786 | ₹1,23,395.02 |
| 10,000 | ₹17.03776 | ₹1,70,377.60 |
| 12,000 | ₹16.75469 | ₹2,01,056.28 |
| 24,000 | ₹15.78322 | ₹3,78,797.28 |
| 25,000 | ₹15.73084 | ₹3,93,271.00 |