15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1502FRE6

DigiKey Part Number
541-RN60C1502FRE6TR-ND - Tape & Reel (TR)
541-RN60C1502FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C1502FRE6
Description
RES 15K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1502FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹47.43200₹474.32
25₹40.44280₹1,011.07
50₹36.06300₹1,803.15
100₹32.33550₹3,233.55
250₹28.23536₹7,058.84
500₹25.67274₹12,836.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.64247₹29,642.47
2,000₹27.36407₹54,728.14
3,000₹26.19396₹78,581.88
5,000₹24.87004₹1,24,350.20
7,000₹24.08113₹1,68,567.91
10,000₹23.31057₹2,33,105.70
Manufacturers Standard Package