
RN60C1502FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C1502FRE6TR-ND - Tape & Reel (TR) 541-RN60C1502FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C1502FRE6 |
Description | RES 15K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1502FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹47.43200 | ₹474.32 |
| 25 | ₹40.44280 | ₹1,011.07 |
| 50 | ₹36.06300 | ₹1,803.15 |
| 100 | ₹32.33550 | ₹3,233.55 |
| 250 | ₹28.23536 | ₹7,058.84 |
| 500 | ₹25.67274 | ₹12,836.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.64247 | ₹29,642.47 |
| 2,000 | ₹27.36407 | ₹54,728.14 |
| 3,000 | ₹26.19396 | ₹78,581.88 |
| 5,000 | ₹24.87004 | ₹1,24,350.20 |
| 7,000 | ₹24.08113 | ₹1,68,567.91 |
| 10,000 | ₹23.31057 | ₹2,33,105.70 |