
RN60C4022FRE6 | |
---|---|
DigiKey Part Number | 541-RN60C4022FRE6TR-ND - Tape & Reel (TR) 541-RN60C4022FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C4022FRE6 |
Description | RES 40.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4022FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹70.10000 | ₹70.10 |
10 | ₹45.16900 | ₹451.69 |
25 | ₹38.51320 | ₹962.83 |
50 | ₹34.34240 | ₹1,717.12 |
100 | ₹30.79280 | ₹3,079.28 |
250 | ₹26.88824 | ₹6,722.06 |
500 | ₹24.44788 | ₹12,223.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹24.82679 | ₹24,826.79 |
2,000 | ₹22.88960 | ₹45,779.20 |
3,000 | ₹21.89393 | ₹65,681.79 |
5,000 | ₹20.76782 | ₹1,03,839.10 |
7,000 | ₹20.09657 | ₹1,40,675.99 |
10,000 | ₹19.44089 | ₹1,94,408.90 |
12,000 | ₹19.12658 | ₹2,29,518.96 |
24,000 | ₹18.04728 | ₹4,33,134.72 |
25,000 | ₹17.98905 | ₹4,49,726.25 |