
RN60C4751FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C4751FRE6TR-ND - Tape & Reel (TR) 541-RN60C4751FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C4751FRE6 |
Description | RES 4.75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4751FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹48.36400 | ₹483.64 |
| 25 | ₹41.26280 | ₹1,031.57 |
| 50 | ₹36.78980 | ₹1,839.49 |
| 100 | ₹32.97850 | ₹3,297.85 |
| 250 | ₹28.80192 | ₹7,200.48 |
| 500 | ₹26.18526 | ₹13,092.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.64247 | ₹29,642.47 |
| 2,000 | ₹27.36407 | ₹54,728.14 |
| 3,000 | ₹26.19396 | ₹78,581.88 |
| 5,000 | ₹24.87004 | ₹1,24,350.20 |
| 7,000 | ₹24.08113 | ₹1,68,567.91 |
| 10,000 | ₹23.31057 | ₹2,33,105.70 |