
RN60C6981FB14 | |
---|---|
DigiKey Part Number | 541-RN60C6981FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C6981FB14 |
Description | RES 6.98K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C6981FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹630.94000 | ₹630.94 |
10 | ₹431.89800 | ₹4,318.98 |
25 | ₹377.99680 | ₹9,449.92 |
50 | ₹344.25800 | ₹17,212.90 |
100 | ₹315.57720 | ₹31,557.72 |
300 | ₹278.69093 | ₹83,607.28 |
500 | ₹264.52684 | ₹1,32,263.42 |
1,000 | ₹247.84461 | ₹2,47,844.61 |