
RN60D1101FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D1101FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1101FB14 |
Description | RES 1.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1101FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹328.95000 | ₹328.95 |
| 10 | ₹220.66400 | ₹2,206.64 |
| 25 | ₹191.32960 | ₹4,783.24 |
| 50 | ₹173.00920 | ₹8,650.46 |
| 100 | ₹157.41910 | ₹15,741.91 |
| 300 | ₹137.35927 | ₹41,207.78 |
| 500 | ₹129.65528 | ₹64,827.64 |
| 1,000 | ₹120.57989 | ₹1,20,579.89 |
| 5,000 | ₹104.43560 | ₹5,22,178.00 |