1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D1201FRE6

DigiKey Part Number
541-RN60D1201FRE6TR-ND - Tape & Reel (TR)
541-RN60D1201FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D1201FRE6
Description
RES 1.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D1201FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹41.28100₹412.81
25₹35.11240₹877.81
50₹31.25460₹1,562.73
100₹27.98380₹2,798.38
250₹24.39608₹6,099.02
500₹22.14658₹11,073.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹23.65993₹23,659.93
2,000₹21.79155₹43,583.10
3,000₹20.83173₹62,495.19
5,000₹19.74593₹98,729.65
7,000₹19.09874₹1,33,691.18
10,000₹18.46676₹1,84,667.60
12,000₹18.16366₹2,17,963.92
24,000₹17.12304₹4,10,952.96
25,000₹17.06698₹4,26,674.50
Manufacturers Standard Package