
RN60D1541FB14 | |
|---|---|
DigiKey Part Number | RN60D1541FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1541FB14 |
Description | RES 1.54K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1541FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹164.10100 | ₹1,641.01 |
| 25 | ₹141.79200 | ₹3,544.80 |
| 50 | ₹127.83260 | ₹6,391.63 |
| 100 | ₹115.96070 | ₹11,596.07 |
| 300 | ₹100.68747 | ₹30,206.24 |
| 500 | ₹94.82048 | ₹47,410.24 |
| 1,000 | ₹87.90888 | ₹87,908.88 |
| 5,000 | ₹75.61149 | ₹3,78,057.45 |