
RN60D7502FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D7502FRE6TR-ND - Tape & Reel (TR) 541-RN60D7502FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D7502FRE6 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D7502FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹44.54300 | ₹445.43 |
| 25 | ₹37.94520 | ₹948.63 |
| 50 | ₹33.80780 | ₹1,690.39 |
| 100 | ₹30.28550 | ₹3,028.55 |
| 250 | ₹26.42384 | ₹6,605.96 |
| 500 | ₹24.00658 | ₹12,003.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.39260 | ₹22,392.60 |
| 2,000 | ₹20.61321 | ₹41,226.42 |
| 3,000 | ₹19.69890 | ₹59,096.70 |
| 5,000 | ₹18.66460 | ₹93,323.00 |
| 7,000 | ₹18.04813 | ₹1,26,336.91 |
| 10,000 | ₹17.44591 | ₹1,74,459.10 |
| 12,000 | ₹17.15717 | ₹2,05,886.04 |
| 24,000 | ₹16.16583 | ₹3,87,979.92 |
| 25,000 | ₹16.11242 | ₹4,02,810.50 |