22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2212FRE6

DigiKey Part Number
541-RN60D2212FRE6TR-ND - Tape & Reel (TR)
541-RN60D2212FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2212FRE6
Description
RES 22.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2212FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹46.12700₹461.27
25₹39.28720₹982.18
50₹35.00060₹1,750.03
100₹31.35710₹3,135.71
250₹27.37060₹6,842.65
500₹24.87134₹12,435.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.77152₹25,771.52
2,000₹23.75684₹47,513.68
3,000₹22.72216₹68,166.48
5,000₹21.55131₹1,07,756.55
7,000₹20.85383₹1,45,976.81
10,000₹20.17235₹2,01,723.50
Manufacturers Standard Package