
RN60D2214FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2214FRE6TR-ND - Tape & Reel (TR) 541-RN60D2214FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2214FRE6 |
Description | RES 2.21M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2214FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹159.53400 | ₹1,595.34 |
| 25 | ₹137.80360 | ₹3,445.09 |
| 50 | ₹124.23560 | ₹6,211.78 |
| 100 | ₹112.68980 | ₹11,268.98 |
| 250 | ₹100.04448 | ₹25,011.12 |
| 500 | ₹92.13114 | ₹46,065.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹98.94676 | ₹98,946.76 |
| 2,000 | ₹92.44471 | ₹1,84,889.42 |
| 3,000 | ₹89.10539 | ₹2,67,316.17 |
| 5,000 | ₹85.32893 | ₹4,26,644.65 |
| 7,000 | ₹83.07891 | ₹5,81,552.37 |
| 10,000 | ₹80.88060 | ₹8,08,806.00 |