
RN60D3241FB14 | |
|---|---|
DigiKey Part Number | RN60D3241FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3241FB14 |
Description | RES 3.24K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3241FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹266.51000 | ₹266.51 |
| 10 | ₹177.79900 | ₹1,777.99 |
| 25 | ₹153.83160 | ₹3,845.79 |
| 50 | ₹138.80980 | ₹6,940.49 |
| 100 | ₹126.02470 | ₹12,602.47 |
| 300 | ₹109.56810 | ₹32,870.43 |
| 500 | ₹103.25008 | ₹51,625.04 |
| 1,000 | ₹95.80546 | ₹95,805.46 |
| 5,000 | ₹82.56075 | ₹4,12,803.75 |