
RN60D3601FB14 | |
|---|---|
DigiKey Part Number | RN60D3601FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D3601FB14 |
Description | RES 3.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3601FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹30.37900 | ₹303.79 |
| 25 | ₹25.83120 | ₹645.78 |
| 50 | ₹22.92380 | ₹1,146.19 |
| 100 | ₹20.46360 | ₹2,046.36 |
| 300 | ₹17.29220 | ₹5,187.66 |
| 500 | ₹16.07272 | ₹8,036.36 |
| 1,000 | ₹14.63579 | ₹14,635.79 |
| 5,000 | ₹12.07746 | ₹60,387.30 |