
RN60D4702FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4702FRE6TR-ND - Tape & Reel (TR) 541-RN60D4702FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4702FRE6 |
Description | RES 47K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4702FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹27.76900 | ₹277.69 |
| 25 | ₹23.52000 | ₹588.00 |
| 50 | ₹20.87360 | ₹1,043.68 |
| 100 | ₹18.61860 | ₹1,861.86 |
| 250 | ₹16.15100 | ₹4,037.75 |
| 500 | ₹14.60224 | ₹7,301.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.55204 | ₹13,552.04 |
| 2,000 | ₹12.41145 | ₹24,822.90 |
| 3,000 | ₹11.82561 | ₹35,476.83 |
| 5,000 | ₹11.16256 | ₹55,812.80 |
| 7,000 | ₹10.76738 | ₹75,371.66 |
| 10,000 | ₹10.38129 | ₹1,03,812.90 |
| 12,000 | ₹10.19610 | ₹1,22,353.20 |
| 24,000 | ₹9.56050 | ₹2,29,452.00 |
| 25,000 | ₹9.52618 | ₹2,38,154.50 |