
RN60D4750FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D4750FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4750FB14 |
Description | RES 475 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4750FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹35.63440 | ₹890.86 |
| 50 | ₹31.72060 | ₹1,586.03 |
| 100 | ₹28.39380 | ₹2,839.38 |
| 300 | ₹24.11653 | ₹7,234.96 |
| 500 | ₹22.47088 | ₹11,235.44 |
| 1,000 | ₹20.53167 | ₹20,531.67 |
| 5,000 | ₹17.07820 | ₹85,391.00 |