
RN60C75R0BRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C75R0BRE6TR-ND - Tape & Reel (TR) 541-RN60C75R0BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C75R0BRE6 |
Description | RES 75 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C75R0BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹102.13200 | ₹1,021.32 |
| 25 | ₹87.78120 | ₹2,194.53 |
| 50 | ₹78.79800 | ₹3,939.90 |
| 100 | ₹71.15680 | ₹7,115.68 |
| 250 | ₹62.78872 | ₹15,697.18 |
| 500 | ₹57.54794 | ₹28,773.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.45337 | ₹61,453.37 |
| 2,000 | ₹57.14678 | ₹1,14,293.56 |
| 3,000 | ₹54.93501 | ₹1,64,805.03 |
| 5,000 | ₹52.43315 | ₹2,62,165.75 |
| 7,000 | ₹50.94266 | ₹3,56,598.62 |
| 10,000 | ₹49.48633 | ₹4,94,863.30 |
| 12,000 | ₹48.78823 | ₹5,85,458.76 |