49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D49R9FRE6

DigiKey Part Number
541-RN60D49R9FRE6TR-ND - Tape & Reel (TR)
541-RN60D49R9FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D49R9FRE6
Description
RES 49.9 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D49R9FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹42.58600₹425.86
25₹36.26800₹906.70
50₹32.27960₹1,613.98
100₹28.90630₹2,890.63
250₹25.20124₹6,300.31
500₹22.88276₹11,441.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹25.77152₹25,771.52
2,000₹23.75684₹47,513.68
3,000₹22.72216₹68,166.48
5,000₹21.55131₹1,07,756.55
7,000₹20.85383₹1,45,976.81
10,000₹20.17235₹2,01,723.50
Manufacturers Standard Package