
RN60D5601FB14 | |
|---|---|
DigiKey Part Number | RN60D5601FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D5601FB14 |
Description | RES 5.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D5601FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹39.97700 | ₹399.77 |
| 25 | ₹34.03160 | ₹850.79 |
| 50 | ₹30.30400 | ₹1,515.20 |
| 100 | ₹27.11710 | ₹2,711.71 |
| 300 | ₹23.01073 | ₹6,903.22 |
| 500 | ₹21.43278 | ₹10,716.39 |
| 1,000 | ₹19.57372 | ₹19,573.72 |
| 5,000 | ₹16.26282 | ₹81,314.10 |