
RN60D5620FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D5620FRE6TR-ND - Tape & Reel (TR) 541-RN60D5620FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D5620FRE6 |
Description | RES 562 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D5620FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹41.74700 | ₹417.47 |
| 25 | ₹35.55960 | ₹888.99 |
| 50 | ₹31.64600 | ₹1,582.30 |
| 100 | ₹28.33790 | ₹2,833.79 |
| 250 | ₹24.70920 | ₹6,177.30 |
| 500 | ₹22.43546 | ₹11,217.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.77152 | ₹25,771.52 |
| 2,000 | ₹23.75684 | ₹47,513.68 |
| 3,000 | ₹22.72216 | ₹68,166.48 |
| 5,000 | ₹21.55131 | ₹1,07,756.55 |
| 7,000 | ₹20.85383 | ₹1,45,976.81 |
| 10,000 | ₹20.17235 | ₹2,01,723.50 |
| 12,000 | ₹19.84543 | ₹2,38,145.16 |
| 24,000 | ₹18.72359 | ₹4,49,366.16 |
| 25,000 | ₹18.66314 | ₹4,66,578.50 |