
RN60D8063FB14 | |
---|---|
DigiKey Part Number | RN60D8063FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D8063FB14 |
Description | RES 806K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D8063FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹234.27000 | ₹234.27 |
10 | ₹156.27100 | ₹1,562.71 |
25 | ₹135.02680 | ₹3,375.67 |
50 | ₹121.73360 | ₹6,086.68 |
100 | ₹110.42810 | ₹11,042.81 |
300 | ₹95.88357 | ₹28,765.07 |
500 | ₹90.29650 | ₹45,148.25 |
1,000 | ₹83.71465 | ₹83,714.65 |
5,000 | ₹72.00399 | ₹3,60,019.95 |