
RN60D9100FB14 | |
|---|---|
DigiKey Part Number | RN60D9100FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D9100FB14 |
Description | RES 910 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D9100FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹27.86300 | ₹278.63 |
| 25 | ₹23.63200 | ₹590.80 |
| 50 | ₹20.98540 | ₹1,049.27 |
| 100 | ₹18.71170 | ₹1,871.17 |
| 300 | ₹15.79193 | ₹4,737.58 |
| 500 | ₹14.66748 | ₹7,333.74 |
| 1,000 | ₹13.34424 | ₹13,344.24 |
| 5,000 | ₹10.98737 | ₹54,936.85 |