RN60D9312FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: ₹18.27068
cms-datasheet

Direct


Vishay Dale
In Stock: 0
cms-unit-price: ₹46.38440
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹41.09194
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹82.40574
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹73.82636
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹55.65772
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹20.75185
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ₹46.38440
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹281.74060
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹328.25810
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹281.74060
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹328.25810
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹281.74060
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ₹328.25810
cms-datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D9312FB14

DigiKey Part Number
RN60D9312FB14-ND
Manufacturer
Manufacturer Product Number
RN60D9312FB14
Description
RES 93.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
93.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RN60D9312FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in INR
Bulk
Quantitycms-unit-priceExt Price
100₹281.74060₹28,174.06
Manufacturers Standard Package