
RN65D1501FB14 | |
---|---|
DigiKey Part Number | 541-RN65D1501FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D1501FB14 |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1501FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹617.63000 | ₹617.63 |
10 | ₹422.40200 | ₹4,224.02 |
25 | ₹369.58440 | ₹9,239.61 |
50 | ₹336.50200 | ₹16,825.10 |
100 | ₹308.39810 | ₹30,839.81 |
300 | ₹272.24543 | ₹81,673.63 |
500 | ₹258.36652 | ₹1,29,183.26 |
1,000 | ₹242.01883 | ₹2,42,018.83 |