RN65D1910FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹45.28313
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹81.91056
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹49.40777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹89.27422
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹368.49290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹430.89480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹163.05976
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹339.69670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹394.87530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹175.26150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹328.25810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1910FBSL

DigiKey Part Number
RN65D1910FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D1910FBSL
Description
RES 191 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
191 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1910FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹328.25810₹32,825.81
Manufacturers Standard Package