
RNC50J1002BSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50J1002BSRE6TR-ND - Tape & Reel (TR) 541-RNC50J1002BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50J1002BSRE6 |
Description | RES 10K OHM 1/10W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J1002BSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.94000 | ₹588.94 |
| 10 | ₹401.91100 | ₹4,019.11 |
| 25 | ₹351.31120 | ₹8,782.78 |
| 50 | ₹319.62800 | ₹15,981.40 |
| 100 | ₹292.69720 | ₹29,269.72 |
| 250 | ₹263.19828 | ₹65,799.57 |
| 500 | ₹250.93126 | ₹1,25,465.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹291.43176 | ₹2,91,431.76 |
| 2,000 | ₹275.05432 | ₹5,50,108.64 |
| 3,000 | ₹266.64428 | ₹7,99,932.84 |