RN65D4752FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹43.59335
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹45.28313
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹81.91056
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹48.36330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹49.40777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹89.27422
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹300.92620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹350.02610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹111.33852
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹328.25810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹48.07135
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹125.34526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹281.74060
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D4752FBSL

DigiKey Part Number
RN65D4752FBSL-ND
Manufacturer
Manufacturer Product Number
RN65D4752FBSL
Description
RES 47.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D4752FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹328.25810₹32,825.81
Manufacturers Standard Package