RN65D5600FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹293.49870
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹341.76440
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹137.54700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹73.98786
Datasheet

Upgrade


Vishay Dale
In Stock: 979
Unit Price: ₹206.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹94.10788
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹421.24878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹73.98786
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹47.20524
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D5600FB14

DigiKey Part Number
RN65D5600FB14-ND
Manufacturer
Manufacturer Product Number
RN65D5600FB14
Description
RES 560 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D5600FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹42.55615₹42,556.15