
RN70C1001FRE5 | |
|---|---|
DigiKey Part Number | 541-RN70C1001FRE5TR-ND - Tape & Reel (TR) 541-RN70C1001FRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN70C1001FRE5 |
Description | CMF-70 1K 1% T-2 RN70C1001F RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹111.54400 | ₹1,115.44 |
| 25 | ₹95.98160 | ₹2,399.54 |
| 50 | ₹86.23440 | ₹4,311.72 |
| 100 | ₹77.94080 | ₹7,794.08 |
| 250 | ₹68.84956 | ₹17,212.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹64.42694 | ₹32,213.47 |
| 1,000 | ₹59.49833 | ₹59,498.33 |
| 1,500 | ₹56.96709 | ₹85,450.63 |
| 2,500 | ₹54.10305 | ₹1,35,257.62 |
| 3,500 | ₹52.39609 | ₹1,83,386.32 |
| 5,000 | ₹50.72897 | ₹2,53,644.85 |
| 6,000 | ₹49.92906 | ₹2,99,574.36 |
| 12,000 | ₹47.18465 | ₹5,66,215.80 |
| 12,500 | ₹47.03649 | ₹5,87,956.12 |