1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70D1004FRE6

DigiKey Part Number
541-RN70D1004FRE6TR-ND - Tape & Reel (TR)
541-RN70D1004FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN70D1004FRE6
Description
RES 1M OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70D1004FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹303.79000₹303.79
10₹203.51800₹2,035.18
25₹176.34520₹4,408.63
50₹159.36660₹7,968.33
100₹144.90420₹14,490.42
250₹129.07752₹32,269.38
500₹119.17372₹59,586.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹70.42066₹70,420.66
2,000₹65.57406₹1,31,148.12
3,000₹63.08475₹1,89,254.25
5,000₹60.26954₹3,01,347.70
7,000₹58.59203₹4,10,144.21
10,000₹56.95361₹5,69,536.10
12,000₹56.16778₹6,74,013.36
Manufacturers Standard Package